Part Details for HMC232 by Analog Devices Inc
Overview of HMC232 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC232ALP4ETR | Analog Devices | DC-15 GHz Non-Reflective SPDT | |
HMC232ALP4E | Analog Devices | DC-15 GHz Non-Reflective SPDT | |
EV1HMC232ALP4 | Analog Devices | HMC232ALP4 EVALUATION PCB |
Price & Stock for HMC232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67373156
|
Verical | RF Switch SPDT 0MHz to 15GHz 40dB 10-Pin Die Tray RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1746 | Americas - 1450 |
|
$101.0100 / $235.6700 | Buy Now |
Part Details for HMC232
HMC232 CAD Models
HMC232 Part Data Attributes
|
HMC232
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC232
Analog Devices Inc
HMC232
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-11 | |
Pin Count | 0 | |
Manufacturer Package Code | FR-7-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 26 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.4 dB | |
Isolation-Min | 40 dB | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.29 |
Alternate Parts for HMC232
This table gives cross-reference parts and alternative options found for HMC232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC132C8TR | SPDT, 0MHz Min, 9000MHz Max, 3dB Insertion Loss-Max, NON-HERMETIC, SMT, 8PIN | Hittite Microwave Corp | HMC232 vs HMC132C8TR |
HMC132 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 4.5dB Insertion Loss-Max, GAAS, DIE-10 | Hittite Microwave Corp | HMC232 vs HMC132 |
HMC232C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC232 vs HMC232C8 |
HMC232C8TR | HMC232C8TR | Analog Devices Inc | HMC232 vs HMC232C8TR |
HMC232LP4E | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC232 vs HMC232LP4E |
HMC232G8 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, PACKAGE-8 | Hittite Microwave Corp | HMC232 vs HMC232G8 |
HMC232G7 | HMC232G7 | Analog Devices Inc | HMC232 vs HMC232G7 |
HMC232LP4 | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC232 vs HMC232LP4 |