-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC241ALP3ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4789
|
Newark | Rf Switch, Sp4T, 4Ghz, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices HMC241ALP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 992 |
|
$6.6700 / $11.2500 | Buy Now |
DISTI #
505-HMC241ALP3ETRCT-ND
|
DigiKey | IC RF SWITCH SP4T 4GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1612 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-HMC241ALP3ETR
|
Mouser Electronics | RF Switch ICs GaAs, Nonreflective, SP4T Switch 100 MHz to 4 GHz RoHS: Compliant | 3500 |
|
$6.4000 / $10.7900 | Buy Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective Min Qty: 500 Package Multiple: 500 | 1500 |
|
$6.4630 / $11.3900 | Buy Now |
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Rochester Electronics | HMC241A - GaAs MMIC SP4T Non-Reflective Switch, DC RoHS: Compliant Status: Active Min Qty: 1 | 5220 |
|
$5.8800 / $6.9100 | Buy Now |
|
Ameya Holding Limited | IC MMIC GAAS SW SP4T 3X3QFN | 2000 |
|
RFQ | |
DISTI #
4030543
|
element14 Asia-Pacific | RF SWITCH, SP4T, 4GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 992 |
|
$6.7826 / $11.4244 | Buy Now |
DISTI #
4030543RL
|
element14 Asia-Pacific | RF SWITCH, SP4T, 4GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 992 |
|
$6.7826 / $10.3283 | Buy Now |
DISTI #
4030543
|
Farnell | RF SWITCH, SP4T, 4GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 992 |
|
$6.4085 / $10.8895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC241ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241ALP3ETR
Analog Devices Inc
HMC241ALP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 29 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.5 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 25 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |