-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC241AQS16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC241AQS16 | Analog Devices | HMC241AQS16E EVAL | |
HMC241AQS16E | Analog Devices | GaAs MMIC SP4T Non-Reflective | |
HMC241AQS16ETR | Analog Devices | GaAs MMIC SP4T Non-Reflective |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC241A - GaAs MMIC SP4T Non-Reflective Switch, ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29 |
|
$8.1500 / $9.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC241AQS16
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241AQS16
Analog Devices Inc
HMC241AQS16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRQ-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.51 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.2 |
This table gives cross-reference parts and alternative options found for HMC241AQS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC241AQS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC241QS16TR | HMC241LP3 / HMC241QS16 SP4T Nonreflective Switch SMT, DC to 4 GHz | Analog Devices Inc | HMC241AQS16 vs HMC241QS16TR |
HMC241QS16ETR | HMC241LP3 / HMC241QS16 SP4T Nonreflective Switch SMT, DC to 4 GHz | Analog Devices Inc | HMC241AQS16 vs HMC241QS16ETR |
HMC241AQS16E | HMC241AQS16E | Analog Devices Inc | HMC241AQS16 vs HMC241AQS16E |