-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC241AQS16E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6561
|
Newark | Rf Switch, Sp4T, 3.5Ghz, Qsop, Frequency Min:0Hz, Frequency Max:3.5Ghz, Rf Ic Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC241AQS16E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$7.7900 / $12.4600 | Buy Now |
DISTI #
1127-2876-ND
|
DigiKey | IC RF SWITCH SP4T 3.5GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.8039 / $12.1000 | Buy Now |
DISTI #
584-HMC241AQS16E
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP4T Non-Reflective Switch, DC - 3.5 GHz RoHS: Compliant | 0 |
|
$7.4900 / $11.9800 | Order Now |
|
Analog Devices Inc | GaAs MMIC SP4T Non-Reflective Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.8039 / $12.1000 | Buy Now |
DISTI #
HMC241AQS16E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7800 / $7.4900 | Buy Now |
DISTI #
4030544
|
Farnell | RF SWITCH, SP4T, 3.5GHZ, QSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 72 |
|
$6.6669 / $11.8495 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SP4T 3.5GHZ 16QSOP | 9000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC241AQS16E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC241AQS16E
Analog Devices Inc
HMC241AQS16E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRQ-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.51 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC241AQS16E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC241AQS16E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC241AQS16ETR | HMC241AQS16ETR | Analog Devices Inc | HMC241AQS16E vs HMC241AQS16ETR |
HMC241AQS16TR | HMC241AQS16TR | Analog Devices Inc | HMC241AQS16E vs HMC241AQS16TR |