Part Details for HMC245QS16TR by Analog Devices Inc
Overview of HMC245QS16TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC245QS16TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35311618
|
Verical | RF Switch SP3T 0MHz to 3.5GHz 26dB 16-Pin QSOP T/R Min Qty: 500 Package Multiple: 500 Date Code: 1624 | Americas - 500 |
|
$10.4700 | Buy Now |
Part Details for HMC245QS16TR
HMC245QS16TR CAD Models
HMC245QS16TR Part Data Attributes
|
HMC245QS16TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC245QS16TR
Analog Devices Inc
SP3T Switch SMT, DC - 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | HRQ-16-1 | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | SP3T |
Alternate Parts for HMC245QS16TR
This table gives cross-reference parts and alternative options found for HMC245QS16TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC245QS16TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC245QS16E | SP3T Switch SMT, DC - 3.5 GHz | Analog Devices Inc | HMC245QS16TR vs HMC245QS16E |
HMC245QS16 | SP3T, 0MHz Min, 3500MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC245QS16TR vs HMC245QS16 |
HMC245QS16E | SP3T, 0MHz Min, 3500MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC245QS16TR vs HMC245QS16E |
HMC245QS16ETR | SP3T Switch SMT, DC - 3.5 GHz | Analog Devices Inc | HMC245QS16TR vs HMC245QS16ETR |