-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC253LC4 / HMC253QS24 MMIC SP8T Nonreflective Switch SMT, DC to 3.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC253QS24ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC253QS24ETR
Analog Devices Inc
HMC253LC4 / HMC253QS24 MMIC SP8T Nonreflective Switch SMT, DC to 3.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HRQ-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 23 dBm | |
Insertion Loss-Max | 2.4 dB | |
Isolation-Min | 24 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SP8T | |
Surface Mount | YES | |
Technology | GAAS |