Part Details for HMC276QS24E by Analog Devices Inc
Overview of HMC276QS24E by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC276QS24E
HMC276QS24E CAD Models
HMC276QS24E Part Data Attributes
|
HMC276QS24E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC276QS24E
Analog Devices Inc
HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HRQ-24-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 7 dB | |
Isolation-Min | 26 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
On Time-Nom | 0.35 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |
Alternate Parts for HMC276QS24E
This table gives cross-reference parts and alternative options found for HMC276QS24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC276QS24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC596LP4ETR | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC276QS24E vs HMC596LP4ETR |
HMC596LP4 | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC276QS24E vs HMC596LP4 |
HMC596LP4E | CMOS 4x2 Switch Matrix SMT, 0.2 - 3.0 | Analog Devices Inc | HMC276QS24E vs HMC596LP4E |
HMC276LP4TR | RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH | Analog Devices Inc | HMC276QS24E vs HMC276LP4TR |
HMC276LP4E | HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz | Analog Devices Inc | HMC276QS24E vs HMC276LP4E |