Part Details for HMC280MS8G by Hittite Microwave Corp
Overview of HMC280MS8G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC280MS8G
HMC280MS8G CAD Models
HMC280MS8G Part Data Attributes
|
HMC280MS8G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC280MS8G
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 6000MHz Max, 1 Func, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 14 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 550 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC280MS8G
This table gives cross-reference parts and alternative options found for HMC280MS8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC280MS8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC406MS8GE | Wide Band Medium Power Amplifier, 5000MHz Min, 6000MHz Max, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC280MS8G vs HMC406MS8GE |
HMC280MS8GE | Wide Band Low Power Amplifier, 5000MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC280MS8G vs HMC280MS8GE |
MAAM28000-A1 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,FP,8PIN,CERAMIC | TE Connectivity | HMC280MS8G vs MAAM28000-A1 |
MAAM28000-A1G | Wide Band Low Power Amplifier, 2000MHz Min, 8000MHz Max, GAAS, SURFACE MOUNT, CERAMIC, CR-10, 8 PIN | MACOM | HMC280MS8G vs MAAM28000-A1G |
MAAM28000-A1 | Wide Band Low Power Amplifier, 2000MHz Min, 8000MHz Max, GAAS, CERAMIC, CR-3, 8 PIN | MACOM | HMC280MS8G vs MAAM28000-A1 |
MAAM28000 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,DIE | TE Connectivity | HMC280MS8G vs MAAM28000 |
HMC407MS8GE | Wide Band Medium Power Amplifier, 5000MHz Min, 7000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC280MS8G vs HMC407MS8GE |
HMC415LP3E | Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC280MS8G vs HMC415LP3E |
HMC407MS8G | Wide Band Medium Power Amplifier, 5000MHz Min, 7000MHz Max, 1 Func, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC280MS8G vs HMC407MS8G |
MAAM28000 | Wide Band Low Power Amplifier, 2000MHz Min, 8000MHz Max, 1 Func, GAAS, DIE | MACOM | HMC280MS8G vs MAAM28000 |