Part Details for HMC283 by Hittite Microwave Corp
Overview of HMC283 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC283
HMC283 CAD Models
HMC283 Part Data Attributes
|
HMC283
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC283
Hittite Microwave Corp
Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.72 X 0.88 MM, 0.10 MM HEIGHT, DIE-11
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 400 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC283
This table gives cross-reference parts and alternative options found for HMC283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC635LC4 | HMC635LC4 | Analog Devices Inc | HMC283 vs HMC635LC4 |
HMC283LM1 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC283 vs HMC283LM1 |
RMDA20420 | Wide Band Medium Power Amplifier, 20000MHz Min, 42000MHz Max, 1 Func, GAAS, 1.72 X 0.76 MM, DIE | Fairchild Semiconductor Corporation | HMC283 vs RMDA20420 |
FMA3007-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | HMC283 vs FMA3007-000 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | HMC283 vs TGA4506 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | HMC283 vs TGA4506 |
HMC635 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.95 X 0.84 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | HMC283 vs HMC635 |
FMA3007 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, DIE-9 | RF Micro Devices Inc | HMC283 vs FMA3007 |