Part Details for HMC291 by Analog Devices Inc
Overview of HMC291 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for HMC291
HMC291 CAD Models
HMC291 Part Data Attributes
|
HMC291
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC291
Analog Devices Inc
700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-26, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation-Nom | 12 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.06 dBm | |
Insertion Loss-Max | 1.6 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC291
This table gives cross-reference parts and alternative options found for HMC291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC291 | Variable Attenuator, 700MHz Min, 4000MHz Max, 1.6dB Insertion Loss-Max, GAAS, PLASTIC, SOT-26, 6 PIN | Hittite Microwave Corp | HMC291 vs HMC291 |
HMC291E | 700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX | Analog Devices Inc | HMC291 vs HMC291E |
HMC291TR | Variable Attenuator | Analog Devices Inc | HMC291 vs HMC291TR |