-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC311SC70ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8248
|
Newark | Rf Amplifier, Sc-70-6, -40 To 85Deg C, Frequency Min:0Hz, Frequency Max:8Ghz, Gain:15Db, Noise Figure Typ:5Db, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC311SC70ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.3200 / $13.0800 | Buy Now |
DISTI #
1127-1018-1-ND
|
DigiKey | IC RF AMP GPS 0HZ-8GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
923 In Stock |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
584-HMC311SC70ETR
|
Mouser Electronics | RF Amplifier InGaP HBT Gain Block Amplifier SMT, DC - 8 GHz RoHS: Compliant | 1047 |
|
$7.7100 / $11.1700 | Buy Now |
|
Analog Devices Inc | InGaP HBT Gain Block amp SMT, Min Qty: 500 Package Multiple: 500 | 1500 |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
HMC311SC70ETR
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 500 | 0 |
|
$6.9000 / $6.9800 | Buy Now |
DISTI #
4030256
|
element14 Asia-Pacific | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.4377 / $11.9025 | Buy Now |
DISTI #
4030256RL
|
element14 Asia-Pacific | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.4377 / $10.9389 | Buy Now |
DISTI #
4030256
|
Farnell | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$7.0259 / $11.0962 | Buy Now |
DISTI #
4030256RL
|
Farnell | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$7.0259 / $10.2070 | Buy Now |
|
Win Source Electronics | IC GAIN BLOCK AMP SC70 | 8001 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC311SC70ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC311SC70ETR
Analog Devices Inc
HMC311SC70ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 74 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC311SC70ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC311SC70ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC311SC70 | HMC311SC70 | Analog Devices Inc | HMC311SC70ETR vs HMC311SC70 |
HMC311SC70TR | HMC311SC70TR | Analog Devices Inc | HMC311SC70ETR vs HMC311SC70TR |