HMC311ST89ETR
Description: Wide Band Low Power Amplifier, 1 Func, BIPolar,

Overview of HMC311ST89ETR by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HMC311ST89ETR Analog Devices InGaP HBT Gain Block amp SMT,

Price & Stock for HMC311ST89ETR by Hittite Microwave Corp

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Wide Band Low Power Amplifier, 1 Func, BIPolar RoHS: Compliant Status: Active Min Qty: 1 14
  • 1 $6.1500
  • 25 $6.0300
  • 100 $5.7800
  • 500 $5.5400
  • 1,000 $5.2300
$5.2300 / $6.1500 Buy Now

CAD Models for HMC311ST89ETR by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC311ST89ETR by Hittite Microwave Corp

HMC311ST89ETR
Hittite Microwave Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
74 mA
Surface Mount
YES
Technology
BIPOLAR
Want to compare parts?
  1. HMC311ST89ETR
    Hittite Microwave Corp
    Wide Band Low Power Amplifier, 1 Func, BIPolar,
    VS

Related Parts for HMC311ST89ETR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC311ST89ETR by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC311ST89ETR by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC311ST89ETR would you like to use for your alert(s)?
  • Please alert me when HMC311ST89ETR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC311ST89ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC311ST89ETR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC311ST89ETR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC311ST89ETR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC311ST89ETR by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: