-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC SP8T Non-Reflective Positive Control Switch, DC - 8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1626
|
Newark | Rf Switch, Sp8T, 8Ghz, Lfcsp-Ep, Frequency Min:0Hz, Frequency Max:8Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC321ALP4E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$26.7500 / $28.8100 | Buy Now |
DISTI #
505-HMC321ALP4E-ND
|
DigiKey | IC RF SWITCH SP8T 8GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
207 In Stock |
|
$27.6351 / $36.7800 | Buy Now |
DISTI #
584-HMC321ALP4E
|
Mouser Electronics | RF Switch ICs GaAs MMIC SP8T Non-Reflective Positive Control Switch, DC - 8 GHz RoHS: Compliant | 1032 |
|
$27.6400 / $36.4200 | Buy Now |
|
Analog Devices Inc | Switches Min Qty: 1 Package Multiple: 1 | 414 |
|
$18.8700 / $36.7800 | Buy Now |
DISTI #
HMC321ALP4E
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 26 | 0 |
|
$24.6700 / $26.3700 | Buy Now |
DISTI #
4030559
|
element14 Asia-Pacific | RF SWITCH, SP8T, 8GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$29.0223 / $38.3831 | Buy Now |
DISTI #
4030559
|
Farnell | RF SWITCH, SP8T, 8GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 69 |
|
$27.5958 / $36.6571 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SP8T 8GHZ 24LFCSP | 3094 |
|
$22.2320 / $33.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC321ALP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC321ALP4E
Analog Devices Inc
GaAs MMIC SP8T Non-Reflective Positive Control Switch, DC - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-8, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.02 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP8T | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC321ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC321ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC321LP4TR | SP8T | Hittite Microwave Corp | HMC321ALP4E vs HMC321LP4TR |
HMC321LP4ETR | SP8T, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC321ALP4E vs HMC321LP4ETR |