HMC321ALP4E
Analog Devices Inc
Description: GaAs MMIC SP8T Non-Reflective Positive Control Switch, DC - 8 GHz

Overview of HMC321ALP4E by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
HMC321ALP4ETR Analog Devices SP8T Positive Control Swt , DC
HMC321ALP4E Analog Devices Switches
EV1HMC321ALP4E Analog Devices Evaluation PCB

Price & Stock for HMC321ALP4E by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK1626
Newark Rf Switch, Sp8T, 8Ghz, Lfcsp-Ep, Frequency Min:0Hz, Frequency Max:8Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC321ALP4E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 102
  • 1 $29.4800
  • 5 $29.4800
  • 10 $29.4800
  • 25 $29.4800
  • 50 $29.4800
  • 100 $27.3800
$27.3800 / $29.4800 Buy Now
DISTI # 505-HMC321ALP4E-ND
DigiKey IC RF SWITCH SP8T 8GHZ 24LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Strip 210
In Stock
  • 1 $38.4100
  • 10 $29.1350
  • 25 $26.7608
  • 100 $24.1149
  • 250 $23.5875
$23.5875 / $38.4100 Buy Now
DISTI # 584-HMC321ALP4E
Mouser Electronics RF Switch ICs Switches RoHS: Compliant 544
  • 1 $37.3500
  • 10 $28.6000
  • 25 $26.7600
  • 100 $24.1200
$24.1200 / $37.3500 Buy Now
Analog Devices Inc Switches Package Multiple: 1 42
  • 1 $38.4100
  • 10 $29.1350
  • 25 $26.7608
  • 100 $24.1149
  • 250 $23.5875
  • 1,000 $18.8700
$18.8700 / $38.4100 Buy Now
DISTI # HMC321ALP4E
Richardson RFPD RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 26 0
  • 26 $26.3700
  • 100 $25.6600
  • 500 $25.0000
  • 1,000 $24.6700
$24.6700 / $26.3700 Buy Now
DISTI # C1S103101340388
Chip1Stop Switches RoHS: Compliant pbFree: No Container: Cut Tape 2
  • 1 $25.9000
$25.9000 Buy Now
Win Source Electronics IC RF SWITCH SP8T 8GHZ 24LFCSP 641
  • 1 $70.4170
  • 2 $57.7780
  • 3 $55.9730
  • 4 $54.1670
  • 5 $52.3620
  • 7 $46.9450
$46.9450 / $70.4170 Buy Now

CAD Models for HMC321ALP4E by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HMC321ALP4E by Analog Devices Inc

HMC321ALP4E
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MO-220VGGD-8, 24 PIN
Pin Count
24
Manufacturer Package Code
CP-24-16
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
HIGH ISOLATION
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
26.02 dBm
Insertion Loss-Max
3.1 dB
JESD-609 Code
e3
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
SP8T
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.38
Want to compare parts?
  1. HMC321ALP4E
    Analog Devices Inc
    GaAs MMIC SP8T Non-Reflective Positive Control Switch, DC - 8 GHz
    VS

Alternate Parts for HMC321ALP4E

This table gives cross-reference parts and alternative options found for HMC321ALP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC321ALP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC321ALP4 SP8T Analog Devices Inc HMC321ALP4E vs HMC321ALP4
HMC321LP4TR SP8T Hittite Microwave Corp HMC321ALP4E vs HMC321LP4TR
Part Number Description Manufacturer Compare
HMC321LP4TR SP8T Hittite Microwave Corp HMC321ALP4E vs HMC321LP4TR
HMC321LP4ETR SP8T, 0MHz Min, 8000MHz Max, 3.1dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN Hittite Microwave Corp HMC321ALP4E vs HMC321LP4ETR

Related Parts for HMC321ALP4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC321ALP4E by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC321ALP4E by Analog Devices Inc

Select Manufacturer
Which Manufacturer of HMC321ALP4E would you like to use for your alert(s)?
  • Please alert me when HMC321ALP4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC321ALP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC321ALP4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC321ALP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC321ALP4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC321ALP4E by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: