Part Details for HMC327MS8GTR by Analog Devices Inc
Overview of HMC327MS8GTR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC327MS8GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC327 - RF Amplifier 3GHz 4GHz 27dBm ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$13.3900 / $15.7600 | Buy Now |
Part Details for HMC327MS8GTR
HMC327MS8GTR CAD Models
HMC327MS8GTR Part Data Attributes
|
HMC327MS8GTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC327MS8GTR
Analog Devices Inc
MMIC Power Amplifier SMT, 3 - 4 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |