Part Details for HMC329ALC3B by Analog Devices Inc
Overview of HMC329ALC3B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC329ALC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1633
|
Newark | Double Balanced Mixer, Lcc-Ep-12, Frequency Min:24Ghz, Frequency Max:32Ghz, Supply Voltage Min:-, Supply Voltage Max:-, Rf Ic Case Style:Lcc-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC329ALC3B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$52.8000 / $64.8200 | Buy Now |
DISTI #
HMC329ALC3B-ND
|
DigiKey | IC MIXER MIXER 24-32GHZ 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
19 In Stock |
|
$53.7976 / $66.3500 | Buy Now |
DISTI #
584-HMC329ALC3B
|
Mouser Electronics | RF Mixer GaAs, MMIC, Double Balanced Mixer, 24 - 32 GHz RoHS: Compliant | 19 |
|
$49.2200 / $62.3300 | Buy Now |
|
Analog Devices Inc | GaAs MMIC Fundamental mix , 24 Min Qty: 1 Package Multiple: 1 | 630 |
|
$35.5100 / $66.3500 | Buy Now |
DISTI #
4030268
|
element14 Asia-Pacific | DOUBLE BALANCED MIXER, LCC-EP-12 RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$53.3482 / $65.4949 | Buy Now |
DISTI #
4030268
|
Farnell | DOUBLE BALANCED MIXER, LCC-EP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 15 |
|
$53.1644 / $62.1394 | Buy Now |
Part Details for HMC329ALC3B
HMC329ALC3B CAD Models
HMC329ALC3B Part Data Attributes
|
HMC329ALC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC329ALC3B
Analog Devices Inc
HMC329ALC3B
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for HMC329ALC3B
This table gives cross-reference parts and alternative options found for HMC329ALC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC329ALC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC329LC3B | HMC329LC3B | Analog Devices Inc | HMC329ALC3B vs HMC329LC3B |
HMC329LC3BTR | HMC329LC3BTR | Analog Devices Inc | HMC329ALC3B vs HMC329LC3BTR |