Part Details for HMC329ALC3BTR-R5 by Analog Devices Inc
Overview of HMC329ALC3BTR-R5 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC329ALC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC329ALC3BTR-R5CT-ND
|
DigiKey | IC MIXER MIXER 24-32GHZ 12SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$47.7006 / $66.3500 | Buy Now |
DISTI #
584-HMC329ALC3BTR-R5
|
Mouser Electronics | RF Mixer GaAs, MMIC, Double Balanced Mixer, 24 - 32 GHz RoHS: Compliant | 0 |
|
$46.9500 | Order Now |
|
Analog Devices Inc | GaAs MMIC Fundamental mix , 24 Min Qty: 1 Package Multiple: 500 | 100 |
|
$35.5100 / $66.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$32.5000 / $50.0000 | Buy Now |
Part Details for HMC329ALC3BTR-R5
HMC329ALC3BTR-R5 CAD Models
HMC329ALC3BTR-R5 Part Data Attributes
|
HMC329ALC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC329ALC3BTR-R5
Analog Devices Inc
HMC329ALC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |