-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC346AMS8GETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1646
|
Newark | Variable Attenuator, 0 To 8Ghz, Msop-Ep, Frequency Max:8Ghz, Frequency Min:0Hz, Attenuation - Typical:28Db, Rf Attenuator Type:Voltage Controlled Attenuator, Insertion Loss:2.1Db, Control Voltage Min:-5V, Control Voltage Max:0V Rohs Compliant: Yes |Analog Devices HMC346AMS8GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 433 |
|
$6.4600 / $10.4800 | Buy Now |
DISTI #
HMC346AMS8GECT-ND
|
DigiKey | RF ATTENUATOR 27DB-32DB 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$6.2176 / $11.0500 | Buy Now |
DISTI #
584-HMC346AMS8GETR
|
Mouser Electronics | Attenuators GaAs MMIC SMT Voltage-Variable Attenuator, DC - 8 GHz RoHS: Compliant | 53 |
|
$6.2100 / $10.0800 | Buy Now |
|
Analog Devices Inc | Attenuators Min Qty: 500 Package Multiple: 500 | 1500 |
|
$6.2176 / $11.0500 | Buy Now |
|
Ameya Holding Limited | 1500 |
|
RFQ | ||
|
NexGen Digital | 160 |
|
RFQ | ||
DISTI #
4030684
|
element14 Asia-Pacific | VARIABLE ATTENUATOR, 0 TO 8GHZ, MSOP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 433 |
|
$6.5317 / $10.5993 | Buy Now |
DISTI #
4030684RL
|
element14 Asia-Pacific | VARIABLE ATTENUATOR, 0 TO 8GHZ, MSOP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 433 |
|
$6.5317 / $9.7681 | Buy Now |
DISTI #
4030684RL
|
Farnell | VARIABLE ATTENUATOR, 0 TO 8GHZ, MSOP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 433 |
|
$6.2146 / $9.1657 | Buy Now |
DISTI #
4030684
|
Farnell | VARIABLE ATTENUATOR, 0 TO 8GHZ, MSOP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 433 |
|
$6.2146 / $9.8659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC346AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC346AMS8GETR
Analog Devices Inc
HMC346AMS8GETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 28 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17.78 dBm | |
Insertion Loss-Max | 3.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |