Part Details for HMC347ALP3 by Analog Devices Inc
Overview of HMC347ALP3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC347ALP3
HMC347ALP3 CAD Models
HMC347ALP3 Part Data Attributes
|
HMC347ALP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC347ALP3
Analog Devices Inc
SPDT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.4 dB | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT |
Alternate Parts for HMC347ALP3
This table gives cross-reference parts and alternative options found for HMC347ALP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC347ALP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC347LP3E | HMC347LP3E | Analog Devices Inc | HMC347ALP3 vs HMC347LP3E |
HMC347LP3TR | HMC347LP3TR | Analog Devices Inc | HMC347ALP3 vs HMC347LP3TR |
HMC347LP3 | HMC347LP3 | Analog Devices Inc | HMC347ALP3 vs HMC347LP3 |