Part Details for HMC347ALP3ETR by Analog Devices Inc
Overview of HMC347ALP3ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC347ALP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC347ALP3ECT-ND
|
DigiKey | IC RF SWITCH SPDT 14GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
703 In Stock |
|
$68.5443 / $83.0000 | Buy Now |
DISTI #
29471778
|
Verical | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP T/R Min Qty: 9 Package Multiple: 9 | Americas - 9 |
|
$143.2509 | Buy Now |
DISTI #
50AK1649
|
Newark | Rf Switch, Spdt, 14Ghz, Qfn-Ep, Frequency Min:0Hz, Frequency Max:14Ghz, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC347ALP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$71.2800 / $86.2700 | Buy Now |
DISTI #
584-HMC347ALP3ETR
|
Mouser Electronics | RF Switch ICs GaAs MMIC SPDT Non-Reflective Switch, DC - 14 GHz RoHS: Compliant | 121 |
|
$68.5200 / $82.8000 | Buy Now |
DISTI #
4030569RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, 14GHZ, QFN-EP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$72.5727 / $83.1762 | Buy Now |
DISTI #
4030569
|
element14 Asia-Pacific | RF SWITCH, SPDT, 14GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$72.5727 / $87.8337 | Buy Now |
DISTI #
4030569RL
|
Farnell | RF SWITCH, SPDT, 14GHZ, QFN-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$71.3726 / $79.4249 | Buy Now |
DISTI #
4030569
|
Farnell | RF SWITCH, SPDT, 14GHZ, QFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$71.3726 / $83.7792 | Buy Now |
Part Details for HMC347ALP3ETR
HMC347ALP3ETR CAD Models
HMC347ALP3ETR Part Data Attributes
|
HMC347ALP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC347ALP3ETR
Analog Devices Inc
HMC347ALP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.5 dB | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |
Alternate Parts for HMC347ALP3ETR
This table gives cross-reference parts and alternative options found for HMC347ALP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC347ALP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC347ALP3E | HMC347ALP3E | Analog Devices Inc | HMC347ALP3ETR vs HMC347ALP3E |
HMC347LP3 | HMC347LP3 | Analog Devices Inc | HMC347ALP3ETR vs HMC347LP3 |
HMC347LP3TR | HMC347LP3TR | Analog Devices Inc | HMC347ALP3ETR vs HMC347LP3TR |
HMC347ALP3 | SPDT | Analog Devices Inc | HMC347ALP3ETR vs HMC347ALP3 |