-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC349ALP4CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1650
|
Newark | Rf Switch, Spdt, 4Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC349ALP4CE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$6.1200 / $9.1900 | Buy Now |
DISTI #
505-HMC349ALP4CE-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
252 In Stock |
|
$5.0177 / $8.8500 | Buy Now |
DISTI #
584-HMC349ALP4CE
|
Mouser Electronics | RF Switch ICs High Isolation, Nonreflective, GaAs, SPDT Switch, 100 MHz to 4 GHz RoHS: Compliant | 1003 |
|
$5.8800 / $8.8400 | Buy Now |
|
Analog Devices Inc | DC-4 GHZ Hi Isolation Switch Min Qty: 1 Package Multiple: 1 | 61 |
|
$5.0177 / $8.8500 | Buy Now |
|
Rochester Electronics | HMC349A - DC-4 GHZ Hi Isolation Switch RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$4.5600 / $5.3700 | Buy Now |
DISTI #
HMC349ALP4CE
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$5.0100 / $5.5200 | Buy Now |
DISTI #
4030570
|
element14 Asia-Pacific | RF SWITCH, SPDT, 4GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$5.2547 / $9.2764 | Buy Now |
DISTI #
4030570
|
Farnell | RF SWITCH, SPDT, 4GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 18 |
|
$5.0705 / $8.8297 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SPDT 4GHZ 16QFN | 30000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC349ALP4CE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC349ALP4CE
Analog Devices Inc
HMC349ALP4CE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.6 dBm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC349ALP4CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC349ALP4CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC349LP4CETR | SPDT, | Hittite Microwave Corp | HMC349ALP4CE vs HMC349LP4CETR |
HMC349LP4CE | SPDT, 0MHz Min, 4000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-8 | Hittite Microwave Corp | HMC349ALP4CE vs HMC349LP4CE |
HMC349LP4CTR | SPDT, 0MHz Min, 4000MHz Max, 1.7dB Insertion Loss-Max, LEADLESS, PLASTIC, SMT, QFN-8 | Hittite Microwave Corp | HMC349ALP4CE vs HMC349LP4CTR |