-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC349AMS8GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3156-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 8MSG Min Qty: 1 Lead time: 20 Weeks Container: Strip |
641 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-HMC349AMS8GE
|
Mouser Electronics | RF Switch ICs High Isolation, Nonreflective, GaAs, SPDT Switch,100 MHz to 4 GHz RoHS: Compliant | 505 |
|
$4.6100 / $7.9600 | Buy Now |
|
Analog Devices Inc | DC-4GHz Hi Isolation Switch Min Qty: 1 Package Multiple: 1 | 419 |
|
$4.5132 / $7.9600 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Win Source Electronics | IC GAAS MESFET SW SPDT 8MSOP | 10741 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC349AMS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC349AMS8GE
Analog Devices Inc
HMC349AMS8GE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA-T, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.5 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC349AMS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC349AMS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC349AMS8G | HMC349AMS8G | Analog Devices Inc | HMC349AMS8GE vs HMC349AMS8G |