-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC361S8G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1655
|
Newark | Static Divider, Prescaler, Nsoic-Ep-8, Ic Function:Rf Frequency Divider, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Nsoic-Ep, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: No |Analog Devices HMC361S8G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$16.2500 | Buy Now |
DISTI #
1127-3477-ND
|
DigiKey | IC FREQ DIVIDER DC-10GHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
39 In Stock |
|
$18.9799 / $27.4200 | Buy Now |
DISTI #
584-HMC361S8G
|
Mouser Electronics | Prescaler SMT GaAs HBT MMIC Divide-by-2, DC - 10 GHz RoHS: Not Compliant | 68 |
|
$18.8700 / $27.2600 | Buy Now |
DISTI #
V36:1790_06226487
|
Arrow Electronics | Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R Min Qty: 35 Package Multiple: 35 Lead time: 10 Weeks Date Code: 2320 | Americas - 22 |
|
$16.6400 / $16.8800 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-2 SMT, DC Min Qty: 1 Package Multiple: 1 | 91 |
|
$13.9200 / $27.4200 | Buy Now |
DISTI #
30210546
|
Verical | Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R Min Qty: 35 Package Multiple: 35 | Americas - 70 |
|
$20.4706 | Buy Now |
DISTI #
77688903
|
Verical | Prescaler 5V Divide By 2 10000MHz 8-Pin SOIC N EP T/R Min Qty: 22 Package Multiple: 22 Date Code: 2320 | Americas - 22 |
|
$16.6400 / $16.8800 | Buy Now |
DISTI #
HMC361S8G
|
Richardson RFPD | FREQUENCY DIVIDER/PRESCALER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$19.4500 / $20.8800 | Buy Now |
|
Chip1Cloud | IC FREQ DIVIDER DC-10GHZ 8SOIC | 21600 |
|
RFQ | |
DISTI #
4029849
|
element14 Asia-Pacific | STATIC DIVIDER, PRESCALER, NSOIC-EP-8 RoHS: Not Compliant Min Qty: 1 Container: Each | 94 |
|
$21.5668 / $28.7015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC361S8G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC361S8G
Analog Devices Inc
HMC361S8G
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 361 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 10000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 10000 MHz |