Part Details for HMC368LP4E by Analog Devices Inc
Overview of HMC368LP4E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC368LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8254
|
Newark | Active Multiplier, 16Ghz, Qfn-Ep-24, Frequency Min:9Ghz, Frequency Max:16Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC368LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$53.4700 / $63.4600 | Buy Now |
DISTI #
1127-2947-ND
|
DigiKey | IC FREQ DOUBLER 9-16GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
32 In Stock |
|
$55.4944 / $68.4400 | Buy Now |
DISTI #
584-HMC368LP4E
|
Mouser Electronics | RF Amplifier x2 Active Multiplier SMT, 9 - 16 GHz FOUT RoHS: Compliant | 5 |
|
$48.0800 / $61.0200 | Buy Now |
|
Analog Devices Inc | x2 Active mult SMT, 9 - 16 GHz Min Qty: 1 Package Multiple: 1 | 24 |
|
$36.6300 / $68.4400 | Buy Now |
DISTI #
4030444
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 16GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$59.0349 / $70.5450 | Buy Now |
DISTI #
4030444
|
Farnell | ACTIVE MULTIPLIER, 16GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 10 |
|
$51.3610 / $60.9662 | Buy Now |
Part Details for HMC368LP4E
HMC368LP4E CAD Models
HMC368LP4E Part Data Attributes
|
HMC368LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC368LP4E
Analog Devices Inc
x2 Active Multiplier SMT, 9 - 16 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC368LP4E
This table gives cross-reference parts and alternative options found for HMC368LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC368LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC368LP4 | x2 Active Multiplier SMT, 9 - 16 GHz Fout | Analog Devices Inc | HMC368LP4E vs HMC368LP4 |