Part Details for HMC369LP3E by Analog Devices Inc
Overview of HMC369LP3E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC369LP3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1665
|
Newark | Active Multiplier, 12.7Ghz, Qfn-Ep-16, Frequency Min:9.9Ghz, Frequency Max:12.7Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC369LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$20.2600 / $26.4900 | Buy Now |
DISTI #
1127-1347-ND
|
DigiKey | IC MULTIPLIER X2 ACTIVE 16-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
62 In Stock |
|
$18.7605 / $26.2400 | Buy Now |
DISTI #
584-HMC369LP3E
|
Mouser Electronics | RF Wireless Misc X2 Active Multiplier, 9.9 - 12.7 GHz Fout RoHS: Compliant | 135 |
|
$18.5700 / $22.9200 | Buy Now |
|
Analog Devices Inc | X2 Active mult, 9.9 - 12.7 GHz Min Qty: 1 Package Multiple: 1 | 545 |
|
$13.4600 / $26.2400 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER X2 ACTIVE 16-QFN | 369 |
|
RFQ | |
DISTI #
4030446
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 12.7GHZ, QFN-EP-16 RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$20.9469 / $27.8778 | Buy Now |
DISTI #
4030446
|
Farnell | ACTIVE MULTIPLIER, 12.7GHZ, QFN-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 35 |
|
$19.2566 / $25.6216 | Buy Now |
|
Win Source Electronics | SMT GaAs HBT MMIC x2 ACTIVE FREQUENCY MULTIPLIER, 9.9 - 12.7 GHz OUTPUT | IC MULTIPLIER X2 ACTIVE 16-QFN | 3556 |
|
$25.2470 / $37.8700 | Buy Now |
Part Details for HMC369LP3E
HMC369LP3E CAD Models
HMC369LP3E Part Data Attributes
|
HMC369LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC369LP3E
Analog Devices Inc
X2 Active Multiplier, 9.9 - 12.7 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12700 MHz | |
Operating Frequency-Min | 9900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC369LP3E
This table gives cross-reference parts and alternative options found for HMC369LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC369LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC369LP3ETR | X2 Active Multiplier, 9.9 - 12.7 GHz Fout | Analog Devices Inc | HMC369LP3E vs HMC369LP3ETR |
HMC369LP3E | Frequency Doubler, 9900MHz Min, 12700MHz Max, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC369LP3E vs HMC369LP3E |
HMC369LP3 | X2 Active Multiplier, 9.9 - 12.7 GHz Fout | Analog Devices Inc | HMC369LP3E vs HMC369LP3 |