Part Details for HMC370LP4E by Analog Devices Inc
Overview of HMC370LP4E by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HMC370LP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4791
|
Newark | Active Multiplier, 16.4Ghz, Qfn-Ep-24 Rohs Compliant: Yes |Analog Devices HMC370LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$28.9500 / $38.5400 | Buy Now |
DISTI #
1127-3104-ND
|
DigiKey | IC X4 ACTIVE MULTIPLIER 24-QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
79 In Stock |
|
$29.5667 / $37.8000 | Buy Now |
DISTI #
584-HMC370LP4E
|
Mouser Electronics | RF Wireless Misc x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout RoHS: Compliant | 25 |
|
$28.8600 / $37.7900 | Buy Now |
|
Analog Devices Inc | x4 Active mult SMT, 14.4 - 16. Min Qty: 1 Package Multiple: 1 | 695 |
|
$18.6800 / $37.8000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
4030447
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 16.4GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$31.4655 / $40.2235 | Buy Now |
DISTI #
4030447
|
Farnell | ACTIVE MULTIPLIER, 16.4GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$29.3102 / $37.4755 | Buy Now |
Part Details for HMC370LP4E
HMC370LP4E CAD Models
HMC370LP4E Part Data Attributes
|
HMC370LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC370LP4E
Analog Devices Inc
x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 16400 MHz | |
Operating Frequency-Min | 14400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 73 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC370LP4E
This table gives cross-reference parts and alternative options found for HMC370LP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC370LP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC370LP4 | Frequency Quadrupler, 14400MHz Min, 16400MHz Max, GAAS, 4 X 4 MM, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC370LP4E vs HMC370LP4 |
HMC370LP4E | Frequency Quadrupler, 14400MHz Min, 16400MHz Max, GAAS, 4 X 4 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, 24 PIN | Hittite Microwave Corp | HMC370LP4E vs HMC370LP4E |
HMC370LP4 | x4 Active Multiplier SMT, 14.4 - 16.4 GHz Fout | Analog Devices Inc | HMC370LP4E vs HMC370LP4 |