Part Details for HMC382LP3E by Hittite Microwave Corp
Overview of HMC382LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC382LP3E
HMC382LP3E CAD Models
HMC382LP3E Part Data Attributes
|
HMC382LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC382LP3E
Hittite Microwave Corp
Narrow Band Low Power Amplifier, 1700MHz Min, 2200MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA, LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC382LP3E
This table gives cross-reference parts and alternative options found for HMC382LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC382LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC382LP3 | 1700MHz - 2200MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-16 | Analog Devices Inc | HMC382LP3E vs HMC382LP3 |
HMC382LP3E | Low Noise Amplifier SMT, 1.7 - 2.2 GHz | Analog Devices Inc | HMC382LP3E vs HMC382LP3E |