Part Details for HMC415LP3 by Analog Devices Inc
Overview of HMC415LP3 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC415LP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, Single, 16 Pin, Plastic, LCC | 15 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for HMC415LP3
HMC415LP3 CAD Models
HMC415LP3 Part Data Attributes
|
HMC415LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC415LP3
Analog Devices Inc
4900MHz - 5900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEADLESS, PLASTIC, SMT, 16 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC415LP3
This table gives cross-reference parts and alternative options found for HMC415LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC415LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC415LP3E | InGaP HBT Power Amplifier SMT, 4.9 - 5.9 GHz | Analog Devices Inc | HMC415LP3 vs HMC415LP3E |
HMC415LP3E | Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC415LP3 vs HMC415LP3E |
HMC415LP3 | Wide Band Low Power Amplifier, 4900MHz Min, 5900MHz Max, 1 Func, BIPolar, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC415LP3 vs HMC415LP3 |
HMC415LP3ETR | InGaP HBT Power Amplifier SMT, 4.9 - 5.9 GHz | Analog Devices Inc | HMC415LP3 vs HMC415LP3ETR |