-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC424ALP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1682
|
Newark | Digital Attenuator, 100Mhz-13Ghz, Lfcsp, Frequency Max:13Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:3.9Db, No. Of Bits:6Bit, Supply Voltage Min:-4.5V, Supply Voltage Max:-5.5Vrohs Compliant: Yes |Analog Devices HMC424ALP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.0000 / $34.9900 | Buy Now |
DISTI #
505-HMC424ALP3E-ND
|
DigiKey | RF ATTENUATOR 31.5DB 16VFQFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$28.2209 / $37.9500 | Buy Now |
DISTI #
584-HMC424ALP3E
|
Mouser Electronics | Attenuators 0.1 GHz to 13.0 GHz, 0.5 dB LSB, 6-Bit, GaAs Digital Attenuator RoHS: Compliant | 1236 |
|
$26.8500 / $37.5500 | Buy Now |
|
Analog Devices Inc | 5 dB LSB 6-Bit dig atten SMT Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.5800 / $37.9500 | Buy Now |
|
Rochester Electronics | HMC424AG - 5 dB LSB 6-Bit dig atten SMT RoHS: Compliant Status: Active Min Qty: 1 | 96 |
|
$23.8900 / $28.1000 | Buy Now |
DISTI #
SMC-HMC424ALP3E
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19 |
|
RFQ | |
DISTI #
4030713
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 100MHZ-13GHZ, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$29.9755 / $40.3000 | Buy Now |
DISTI #
4030713
|
Farnell | DIGITAL ATTENUATOR, 100MHZ-13GHZ, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 26 |
|
$27.6515 / $37.0787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC424ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC424ALP3E
Analog Devices Inc
HMC424ALP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VEED-4, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 4.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | -3/-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 5 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.58 |