-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC433ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8265
|
Newark | Static Divider, Prescaler, Sot-26-6, Ic Function:Rf Frequency Divider, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Ic Package Type:Sot-26, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC433ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 457 |
|
$9.3600 / $13.1000 | Buy Now |
DISTI #
1127-1038-1-ND
|
DigiKey | IC FREQ DIVIDER DC-8GHZ SOT26 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$8.7718 / $13.8500 | Buy Now |
DISTI #
584-HMC433ETR
|
Mouser Electronics | Prescaler InGaP HBT Divide-by-4 SMT, DC - 8 GHz RoHS: Compliant | 471 |
|
$9.5600 / $13.8400 | Buy Now |
|
Analog Devices Inc | InGaP HBT Divide-by-4 SMT, DC Min Qty: 1 Package Multiple: 500 | 99 |
|
$8.7718 / $13.8500 | Buy Now |
|
Chips Pulse Industry Limited | SOT-26-6 RF Transceiver ICs RoHS Purchase Online, Ship Immediately | 70 |
|
$6.5625 / $6.7519 | Buy Now |
DISTI #
4029865
|
element14 Asia-Pacific | STATIC DIVIDER, PRESCALER, SOT-26-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 457 |
|
$10.1653 / $14.5198 | Buy Now |
DISTI #
4029865RL
|
element14 Asia-Pacific | STATIC DIVIDER, PRESCALER, SOT-26-6 RoHS: Compliant Min Qty: 10 Container: Reel | 457 |
|
$10.1653 / $13.1370 | Buy Now |
DISTI #
4029865
|
Farnell | STATIC DIVIDER, PRESCALER, SOT-26-6 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 457 |
|
$9.1531 / $13.7297 | Buy Now |
DISTI #
4029865RL
|
Farnell | STATIC DIVIDER, PRESCALER, SOT-26-6 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 457 |
|
$9.1531 / $12.4293 | Buy Now |
|
LCSC | SOT-23-6 Counters / Dividers ROHS | 59 |
|
$7.2917 / $7.5021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC433ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC433ETR
Analog Devices Inc
HMC433ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 433 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 8000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.1,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 71 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 8000 MHz |