Part Details for HMC435AMS8GETR by Analog Devices Inc
Results Overview of HMC435AMS8GETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC435AMS8GETR Information
HMC435AMS8GETR by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC435AMS8GETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK8266
|
Newark | Rf Switch, Spdt, 4Ghz, Msop-Ep, Frequency Min:0Hz, Frequency Max:4Ghz, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC435AMS8GETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 763 |
|
$2.7800 / $4.6200 | Buy Now |
|
|
Analog Devices Inc | SPDT hi Isolation Switch SMT, Min Qty: 1 Package Multiple: 500 | 255 |
|
$2.9110 / $4.6200 | Buy Now |
|
|
Bristol Electronics | 350 |
|
RFQ | ||
|
DISTI #
HMC435AMS8GETR
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4900 / $2.5200 | Buy Now |
|
|
Win Source Electronics | IC RF SWITCH SPDT 4GHZ 8MSOP | 20199 |
|
$1.0158 / $1.5236 | Buy Now |
US Tariff Estimator: HMC435AMS8GETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC435AMS8GETR
HMC435AMS8GETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC435AMS8GETR Part Data Attributes
|
|
HMC435AMS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC435AMS8GETR
Analog Devices Inc
SPDT Non-Reflective Switch, DC - 4 GHz
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | MSOP-86, 8 PIN | |
| Pin Count | 8 | |
| Manufacturer Package Code | HRH-8-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | HIGH ISOLATION | |
| Characteristic Impedance | 50 Ω | |
| Construction | COMPONENT | |
| Input Power-Max (CW) | 31 dBm | |
| Insertion Loss-Max | 1.8 dB | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 4000 MHz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | DIVERSITY SWITCH | |
| Terminal Finish | Matte Tin (Sn) | |
| VSWR-Max | 1.15 |
HMC435AMS8GETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
The HMC435AMS8GETR requires a single 5V supply. Ensure the voltage supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors.
-
The HMC435AMS8GETR can operate up to 6 GHz, but the maximum frequency depends on the specific application and the quality of the PCB layout.
-
Minimize the noise figure by using a low-noise voltage regulator, keeping the device away from noise sources, and using a high-quality PCB with a solid ground plane.
-
The recommended input and output impedance is 50 ohms. Ensure the input and output are properly matched to minimize reflections and ensure optimal performance.