Part Details for HMC443LP4ETR by Analog Devices Inc
Overview of HMC443LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC443LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1712
|
Newark | Active Multiplier, 11.2Ghz, Qfn-Ep-24, Frequency Min:9.8Ghz, Frequency Max:11.2Ghz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC443LP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 487 |
|
$33.6300 / $43.0000 | Buy Now |
DISTI #
1127-2859-1-ND
|
DigiKey | IC MULTIPLIER X4 ACTIVE 24SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
865 In Stock |
|
$33.7974 / $45.4900 | Buy Now |
DISTI #
584-HMC443LP4ETR
|
Mouser Electronics | RF Wireless Misc x4 Active Multiplier SMT, 9.8 - 11.2 GHz Fout RoHS: Compliant | 837 |
|
$32.3600 / $45.4800 | Buy Now |
|
Analog Devices Inc | x4 Active mult SMT, 9.8 - 11.2 Min Qty: 1 Package Multiple: 500 | 193 |
|
$22.2500 / $45.4900 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLIER X4 ACTIVE 24SMD | 173 |
|
RFQ | |
DISTI #
4030453
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 487 |
|
$37.8241 / $48.3582 | Buy Now |
DISTI #
4030453RL
|
element14 Asia-Pacific | ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 10 Container: Reel | 487 |
|
$37.8241 / $45.1186 | Buy Now |
DISTI #
4030453RL
|
Farnell | ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 487 |
|
$32.9798 / $41.4055 | Buy Now |
DISTI #
4030453
|
Farnell | ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 487 |
|
$32.9798 / $44.3844 | Buy Now |
|
Win Source Electronics | IC MULTIPLIER X4 ACTIVE 24SMD | 1000 |
|
$45.2180 / $67.8270 | Buy Now |
Part Details for HMC443LP4ETR
HMC443LP4ETR CAD Models
HMC443LP4ETR Part Data Attributes
|
HMC443LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC443LP4ETR
Analog Devices Inc
x4 Active Multiplier SMT, 9.8 - 11.2 GHz Fout
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | FREQUENCY QUADRUPLER | |
Supply Current-Max | 69 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |