Part Details for HMC452QS16G by Hittite Microwave Corp
Overview of HMC452QS16G by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC452QS16G
HMC452QS16G CAD Models
HMC452QS16G Part Data Attributes
|
HMC452QS16G
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC452QS16G
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, MINIATURE, PLASTIC, SMT, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 31 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |