-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC452QS16GE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC452QS16GE | Analog Devices | 1 Watt pow amp SMT, 0.4 - 2.2 | |
HMC452QS16GETR | Analog Devices | 1 Watt pow amp SMT, 0.4 - 2.2 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1394-ND
|
DigiKey | IC AMP GPS 400MHZ-2.2GHZ 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
37 In Stock |
|
$14.9184 / $25.5700 | Buy Now |
DISTI #
584-HMC452QS16GE
|
Mouser Electronics | RF Amplifier 1 Watt pow amp SMT, 0.4 - 2.2 GHz RoHS: Compliant | 7 |
|
$14.4500 / $20.2100 | Buy Now |
|
Analog Devices Inc | 1 Watt pow amp SMT, 0.4 - 2.2 Package Multiple: 1 | 173 |
|
$10.3700 / $25.5700 | Buy Now |
DISTI #
26635623
|
Verical | RF Amp Single Power Amp 2.2GHz 6V 16-Pin QSOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 144 |
|
$15.8200 | Buy Now |
DISTI #
HMC452QS16GE
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 48 | 0 |
|
$13.5600 / $14.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC452QS16GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC452QS16GE
Analog Devices Inc
HMC452QS16GE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HRC-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 31 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC452QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452QS16G | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, MINIATURE, PLASTIC, SMT, QSOP-16 | Analog Devices Inc | HMC452QS16GE vs HMC452QS16G |
HMC452QS16GE | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC452QS16GE vs HMC452QS16GE |