There are no models available for this part yet.
Overview of HMC452QS16GE by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC452QS16GE | Analog Devices | 1 Watt pow amp SMT, 0.4 - 2.2 | |
HMC452QS16GETR | Analog Devices | 1 Watt pow amp SMT, 0.4 - 2.2 |
CAD Models for HMC452QS16GE by Hittite Microwave Corp
Part Data Attributes for HMC452QS16GE by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
6.5 dB
|
Input Power-Max (CW)
|
31 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
2200 MHz
|
Operating Frequency-Min
|
400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for HMC452QS16GE
This table gives cross-reference parts and alternative options found for HMC452QS16GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452QS16GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452QS16G | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, MINIATURE, PLASTIC, SMT, QSOP-16 | Analog Devices Inc | HMC452QS16GE vs HMC452QS16G |
HMC452QS16GE | HMC452QS16GE | Analog Devices Inc | HMC452QS16GE vs HMC452QS16GE |