There are no models available for this part yet.
Overview of HMC452QS16GETR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC452QS16GETR | Analog Devices | 1 Watt pow amp SMT, 0.4 - 2.2 |
Price & Stock for HMC452QS16GETR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-HMC452QS16GETR-ND
|
DigiKey | IC AMP CDMA 400MHZ-2.2GHZ 16QSOP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.9184 | Buy Now | |
DISTI #
584-HMC452QS16GETR
|
Mouser Electronics | RF Amplifier 1 Watt pow amp SMT, 0.4 - 2.2 GHz RoHS: Compliant | 0 |
|
$13.7600 | Order Now | |
Analog Devices Inc | 1 Watt pow amp SMT, 0.4 - 2.2 Min Qty: 500 Package Multiple: 500 | 1000 |
|
$10.3700 / $15.5000 | Buy Now | ||
DISTI #
56147445
|
Verical | RF Amp Single Power Amp 2.2GHz 6V 16-Pin QSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$14.8143 | Buy Now | |
DISTI #
25738401
|
Verical | RF Amp Single Power Amp 2.2GHz 6V 16-Pin QSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1516 | Americas - 320 |
|
$11.5748 / $12.3614 | Buy Now | |
Rochester Electronics | Wide Band Medium Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$12.8500 / $15.1200 | Buy Now | ||
DISTI #
HMC452QS16GETR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$13.5600 / $13.7400 | Buy Now |
CAD Models for HMC452QS16GETR by Analog Devices Inc
Part Data Attributes for HMC452QS16GETR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
HRC-16-1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
6.5 dB
|
Input Power-Max (CW)
|
31 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2200 MHz
|
Operating Frequency-Min
|
400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SSOP16,.15, 25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for HMC452QS16GETR
This table gives cross-reference parts and alternative options found for HMC452QS16GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC452QS16GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC452QS16G | 400MHz - 2200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, MINIATURE, PLASTIC, SMT, QSOP-16 | Analog Devices Inc | HMC452QS16GETR vs HMC452QS16G |
HMC452QS16GE | Wide Band Medium Power Amplifier, 400MHz Min, 2200MHz Max, ROHS COMPLIANT, MINIATURE, PLASTIC, SMT, QSOP-16 | Hittite Microwave Corp | HMC452QS16GETR vs HMC452QS16GE |
HMC452QS16GE | HMC452QS16GE | Analog Devices Inc | HMC452QS16GETR vs HMC452QS16GE |
Related Parts for HMC452QS16GETR
-
HMC396RF/Microwave Amplifiers
-
HMC572LC5TROther Telecom ICs
-
HHS60ZD-NTPower Supply Modules
-
HRF-AT4610-FL-TRRF/Microwave Attenuators
-
HMC558LC3BRF/Microwave Mixers
-
HMC515LP5ETRVoltage Controlled Oscillators
-
HMC769LP6CETRPLL or Frequency Synthesis Circuits
-
HLMP-HB57-LMCZZVisible LEDs
-
HCPL-3020-300Optocoupler