Part Details for HMC462 by Hittite Microwave Corp
Overview of HMC462 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC462
HMC462 CAD Models
HMC462 Part Data Attributes:
|
HMC462
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC462
Hittite Microwave Corp
Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.12 X 1.38 MM, 0.10 MM, DIE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3.12 X 1.38 MM, 0.10 MM, DIE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 84 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC462
This table gives cross-reference parts and alternative options found for HMC462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LH5 | Wide Band Medium Power Amplifier, 7000MHz Min, 15500MHz Max, 1 Func, GAAS, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMT, 12 PIN | Hittite Microwave Corp | HMC462 vs HMC441LH5 |
HMC442LM1 | Wide Band Low Power Amplifier, 17500MHz Min, 24000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SMT, LCC-8 | Hittite Microwave Corp | HMC462 vs HMC442LM1 |
HMC462LP5E | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, LEADLESS , PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC462 vs HMC462LP5E |
HMC342LC4 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, SMT, 24 PIN | Hittite Microwave Corp | HMC462 vs HMC342LC4 |
HMC463LP5 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, 32 PIN | Hittite Microwave Corp | HMC462 vs HMC463LP5 |
HMC463LH250 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN | Hittite Microwave Corp | HMC462 vs HMC463LH250 |
HMC342 | Wide Band Low Power Amplifier, 13000MHz Min, 25000MHz Max, 1 Func, GAAS, 2.02 X 1.06 MM, DIE-3 | Hittite Microwave Corp | HMC462 vs HMC342 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12 | Freescale Semiconductor | HMC462 vs MMZ09312BT1 |
HMC442LC3B | Wide Band Medium Power Amplifier, 17500MHz Min, 25500MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | Hittite Microwave Corp | HMC462 vs HMC442LC3B |
MMG20271HT1 | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Freescale Semiconductor | HMC462 vs MMG20271HT1 |