Part Details for HMC463LH250 by Analog Devices Inc
Overview of HMC463LH250 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC463LH250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC463LH250-ND
|
DigiKey | IC RF AMP GPS 2GHZ-20GHZ 12CLCC Min Qty: 1 Lead time: 10 Weeks Container: Strip |
2 In Stock |
|
$631.3990 / $675.7100 | Buy Now |
DISTI #
584-HMC463LH250
|
Mouser Electronics | RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz RoHS: Compliant | 3 |
|
$548.3700 / $589.2500 | Buy Now |
|
Analog Devices Inc | lo Noise amp SMT w/AGC, 2 - 20 Min Qty: 1 Package Multiple: 1 | 307 |
|
$431.1300 / $675.7100 | Buy Now |
DISTI #
HMC463LH250
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
$559.3500 / $596.6300 | Buy Now |
Part Details for HMC463LH250
HMC463LH250 CAD Models
HMC463LH250 Part Data Attributes:
|
HMC463LH250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC463LH250
Analog Devices Inc
HMC463LH250
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMT, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.25SQ | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC463LH250
This table gives cross-reference parts and alternative options found for HMC463LH250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC463LH250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC463LH250 vs HMC441LC3BTR |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC463LH250 vs RMWB33001 |
HMC261LM1 | Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC463LH250 vs HMC261LM1 |
MMZ09312BT1 | 400MHz - 1000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC463LH250 vs MMZ09312BT1 |
HMC282 | Wide Band Low Power Amplifier, 36000MHz Min, 40000MHz Max, GAAS, 2.07 X 1.11 MM, DIE-7 | Hittite Microwave Corp | HMC463LH250 vs HMC282 |
HMC442LC3B | HMC442LC3B | Analog Devices Inc | HMC463LH250 vs HMC442LC3B |
AMMC-6232-W50 | Narrow Band Medium Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, DIE | Broadcom Limited | HMC463LH250 vs AMMC-6232-W50 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC463LH250 vs RMWD24001 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | HMC463LH250 vs HMC-ALH476 |
AMMC-6222-W50 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | HMC463LH250 vs AMMC-6222-W50 |