Part Details for HMC470LP3 by Hittite Microwave Corp
Overview of HMC470LP3 by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC470LP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 0 MHz - 3000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2 dB INSERTION LOSS-MAX | 2 |
|
$6.7500 / $10.1250 | Buy Now |
Part Details for HMC470LP3
HMC470LP3 CAD Models
HMC470LP3 Part Data Attributes:
|
HMC470LP3
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC470LP3
Hittite Microwave Corp
Variable Attenuator, 0MHz Min, 3000MHz Max, 2dB Insertion Loss-Max, GAAS, 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3 X 3 MM, LEADLESS, PLASTIC, SMT, 16 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC470LP3
This table gives cross-reference parts and alternative options found for HMC470LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC470LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC470LP3 | 1dB LSB 5-Bit Digital Attenuator SMT, DC - 3 GHz | Analog Devices Inc | HMC470LP3 vs HMC470LP3 |
HMC470LP3ETR | 1dB LSB 5-Bit Digital Attenuator SMT, DC - 3 GHz | Analog Devices Inc | HMC470LP3 vs HMC470LP3ETR |
HMC470ALP3E | 0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator | Analog Devices Inc | HMC470LP3 vs HMC470ALP3E |
HMC470ALP3ETR | 0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator | Analog Devices Inc | HMC470LP3 vs HMC470ALP3ETR |