Part Details for HMC470LP3ETR by Analog Devices Inc
Overview of HMC470LP3ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC470LP3ETR
HMC470LP3ETR CAD Models
HMC470LP3ETR Part Data Attributes
|
HMC470LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC470LP3ETR
Analog Devices Inc
1dB LSB 5-Bit Digital Attenuator SMT, DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
Alternate Parts for HMC470LP3ETR
This table gives cross-reference parts and alternative options found for HMC470LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC470LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC470LP3 | 1dB LSB 5-Bit Digital Attenuator SMT, DC - 3 GHz | Analog Devices Inc | HMC470LP3ETR vs HMC470LP3 |
HMC470ALP3E | 0.1 GHz to 3 GHz,1 dB LSB, 5-Bit, GaAs Digital Attenuator | Analog Devices Inc | HMC470LP3ETR vs HMC470ALP3E |
HMC470LP3TR | 1dB LSB 5-Bit Digital Attenuator SMT, DC - 3 GHz | Analog Devices Inc | HMC470LP3ETR vs HMC470LP3TR |
HMC470LP3E | Variable Attenuator, 0MHz Min, 3000MHz Max, 2dB Insertion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | Hittite Microwave Corp | HMC470LP3ETR vs HMC470LP3E |