-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8270
|
Newark | Digital Attenuator, 0-3.8Ghz, Lfcsp-Ep, Frequency Max:3.8Ghz, Frequency Min:0Hz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:1.9Db, No. Of Bits:6Bit, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices HMC472ALP4ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$5.6500 / $9.9900 | Buy Now |
DISTI #
505-HMC472ALP4ETRCT-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82 In Stock |
|
$5.4404 / $9.6700 | Buy Now |
DISTI #
584-HMC472ALP4ETR
|
Mouser Electronics | Attenuators 0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz RoHS: Compliant | 5 |
|
$5.4100 / $9.8700 | Buy Now |
|
Analog Devices Inc | 6 Bit 0.5 LSB dig atten Min Qty: 500 Package Multiple: 500 | 1500 |
|
$5.4404 / $9.6700 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Ameya Holding Limited | RF ATTENUATOR 31.5DB 50OHM 24QFN | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 50�� 0.5dB~31.5dB 560mW 0Hz~3.8GHz QFN-24-EP(4x4) RF attenuator ROHS | 5000 |
|
$0.9137 / $1.5711 | Buy Now |
|
CHIPMALL.COM LIMITED | RF ATTENUATOR 31.5DB 50OHM 24QFN | 101 |
|
$1.1774 / $1.3036 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 121 |
|
$1.0254 / $1.1353 | Buy Now |
DISTI #
4030723
|
element14 Asia-Pacific | DIGITAL ATTENUATOR, 0-3.8GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 900 |
|
$5.7099 / $10.1101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC472ALP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC472ALP4ETR
Analog Devices Inc
0.5 dB LSB GaAs MMIC 6-Bit Digital Positive Control Attenuator, DC - 3.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.22 |