Part Details for HMC474SC70ETR by Analog Devices Inc
Overview of HMC474SC70ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC474SC70ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SiGe HBT Gain Block amp SMT, D Min Qty: 500 Package Multiple: 500 | 6000 |
|
Buy Now |
Part Details for HMC474SC70ETR
HMC474SC70ETR CAD Models
HMC474SC70ETR Part Data Attributes:
|
HMC474SC70ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC474SC70ETR
Analog Devices Inc
HMC474MP86 / HMC474SC70 SiGe, HBT gain block amplifiers, SMT, dc to 6 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 33 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC474SC70ETR
This table gives cross-reference parts and alternative options found for HMC474SC70ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC474SC70ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC474SC70E | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SC-70, SMT, 6 PIN | Hittite Microwave Corp | HMC474SC70ETR vs HMC474SC70E |
HMC474SC70TR | HMC474MP86 / HMC474SC70 SiGe, HBT gain block amplifiers, SMT, dc to 6 GHz | Analog Devices Inc | HMC474SC70ETR vs HMC474SC70TR |