HMC482ST89E
Description: Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 4 PIN

Overview of HMC482ST89E by Hittite Microwave Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Aerospace and Defense Telecommunications Entertainment and Gaming

CAD Models for HMC482ST89E by Hittite Microwave Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMC482ST89E by Hittite Microwave Corp

HMC482ST89E
Hittite Microwave Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITTITE MICROWAVE CORP
Package Description
TO-243
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
8 dB
Input Power-Max (CW)
14 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Frequency-Max
5000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Power Supplies
8 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. HMC482ST89E
    Hittite Microwave Corp
    Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 4 PIN
    VS

Alternate Parts for HMC482ST89E

This table gives cross-reference parts and alternative options found for HMC482ST89E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC482ST89E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMC482ST89E SiGe HBT Gain Block Amplifier SMT, DC - 5 GHz Analog Devices Inc HMC482ST89E vs HMC482ST89E

Related Parts for HMC482ST89E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMC482ST89E by Hittite Microwave Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMC482ST89E by Hittite Microwave Corp

Select Manufacturer
Which Manufacturer of HMC482ST89E would you like to use for your alert(s)?
  • Please alert me when HMC482ST89E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMC482ST89E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC482ST89E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMC482ST89E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC482ST89E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC482ST89E by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: