-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3554-ND
|
DigiKey | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
11 In Stock |
|
$33.6390 / $44.4500 | Buy Now |
DISTI #
584-HMC506LP4
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant | 28 |
|
$32.9100 / $44.4500 | Buy Now |
|
Analog Devices Inc | VCO SMT w/Buffer amp, 7.8 - 8. Min Qty: 1 Package Multiple: 1 | 440 |
|
$23.7900 / $44.4500 | Buy Now |
DISTI #
26619744
|
Verical | Oscillator VCO 7800MHz to 8700MHz 3V 24-Pin QFN EP SMD T/R RoHS: Not Compliant Min Qty: 21 Package Multiple: 21 | Americas - 420 |
|
$30.5000 / $34.9853 | Buy Now |
|
Rochester Electronics | HMC506 - VCO SMT w/Buffer amp, 7.8 - 8.7 GHz RoHS: Not Compliant Status: Active Min Qty: 1 | 793 |
|
$29.4900 / $34.6900 | Buy Now |
|
Ameya Holding Limited | IC AMP VSAT 7.8GHZ-8.7GHZ 24QFN | 440 |
|
RFQ | |
DISTI #
HMC506LP4
|
Richardson RFPD | OSCILLATOR VCO RoHS: Not Compliant Min Qty: 21 | 0 |
|
$31.1100 / $34.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC506LP4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC506LP4
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 7.8 - 8.7 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 8700 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 2 |
This table gives cross-reference parts and alternative options found for HMC506LP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC506LP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC506LP4E | Narrow Band Low Power Amplifier, 7800MHz Min, 8700MHz Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC506LP4 vs HMC506LP4E |