Part Details for HMC512LP5ETR by Analog Devices Inc
Overview of HMC512LP5ETR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC512LP5ETR | Analog Devices | VCO w/ Fo/2 & Div/4 , 9.6 - 10 |
Price & Stock for HMC512LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8280
|
Newark | Vco, W/Half Freq O/P, 9.6-10.8Ghz, Qfn32, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC512LP5ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 198 |
|
$34.3600 / $35.6400 | Buy Now |
DISTI #
1127-1441-1-ND
|
DigiKey | VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
408 In Stock |
|
$31.7624 / $39.9900 | Buy Now |
DISTI #
584-HMC512LP5ETR
|
Mouser Electronics | VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz RoHS: Compliant | 489 |
|
$30.5000 / $36.1800 | Buy Now |
|
Analog Devices Inc | VCO w/ Fo/2 & Div/4 , 9.6 - 10 Min Qty: 1 Package Multiple: 500 | 74 |
|
$21.2300 / $39.9900 | Buy Now |
DISTI #
HMC512LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
Part Details for HMC512LP5ETR
HMC512LP5ETR CAD Models
HMC512LP5ETR Part Data Attributes
|
HMC512LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC512LP5ETR
Analog Devices Inc
VCO with Fo/2 & Divide-by-4 SMT, 9.6 - 10.8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 30 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 10800 MHz | |
Operating Frequency-Min | 9600 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 370 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |