Datasheets
HMC517 by:

Overview of: HMC517 by Hittite Microwave Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: HMC517

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
4

Part Details for: HMC517

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HMC517 Hittite Microwave Corp

Buy Now Datasheet

Compare Parts:

HMC517 Hittite Microwave Corp Wide Band Low Power Amplifier, 17000MHz Min, 26000MHz Max, DIE-8

Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Reach Compliance Code compliant
ECCN Code EAR99
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 15 dB
Input Power-Max (CW) 2 dBm
JESD-609 Code e4
Operating Frequency-Max 26000 MHz
Operating Frequency-Min 17000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Gold (Au)

Alternate Parts for: HMC517

Part Number Description Manufacturer Compare
HMC517LC4 RF and Microwave Wide Band Low Power Amplifier, 17000MHz Min, 26000MHz Max, 1 Func, GAAS, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN Hittite Microwave Corp HMC517 vs HMC517LC4

Related Parts

Update Alert Settings for: HMC517 by Hittite Microwave Corp

  • Please alert me when HMC517 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HMC517 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMC517 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HMC517 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMC517.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMC517 by Hittite Microwave Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.