Part Details for HMC517LC4TR by Analog Devices Inc
Overview of HMC517LC4TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC517LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06226711
|
Arrow Electronics | RF Amp Single LNA 26GHz 5.5V 24-Pin CLLCC EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 61 |
|
$60.9100 / $71.7900 | Buy Now |
DISTI #
1127-1445-1-ND
|
DigiKey | IC RF AMP GPS 17GHZ-26GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
245 In Stock |
|
$68.7052 / $84.7400 | Buy Now |
DISTI #
77578013
|
Verical | RF Amp Single LNA 26GHz 5.5V 24-Pin CLLCC EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2329 | Americas - 61 |
|
$60.9100 / $71.7900 | Buy Now |
DISTI #
50AK1738
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:17Ghz, Frequency Max:26Ghz, Gain:19Db, Noise Figure Typ:2.6Db, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC517LC4TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63 |
|
$57.6000 / $75.9500 | Buy Now |
DISTI #
584-HMC517LC4TR
|
Mouser Electronics | RF Amplifier Low Noise Amplifier SMT, 17 - 26 GHz RoHS: Compliant | 60 |
|
$62.7400 / $73.2900 | Buy Now |
|
Rochester Electronics | SMT PHEMT Low Noise Amplifier, 17-26 GHz RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$56.2200 / $66.1400 | Buy Now |
DISTI #
4030324
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 63 |
|
$73.0252 / $85.2886 | Buy Now |
DISTI #
4030324RL
|
element14 Asia-Pacific | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 63 |
|
$73.0252 / $81.0257 | Buy Now |
DISTI #
4030324
|
Farnell | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 63 |
|
$67.9482 / $81.1552 | Buy Now |
DISTI #
4030324RL
|
Farnell | RF AMPLIFIER, LCC-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 63 |
|
$67.9482 / $77.0886 | Buy Now |
Part Details for HMC517LC4TR
HMC517LC4TR CAD Models
HMC517LC4TR Part Data Attributes
|
HMC517LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC517LC4TR
Analog Devices Inc
HMC517LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 2 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 17000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |