Part Details for HMC547LP3 by Analog Devices Inc
Overview of HMC547LP3 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC547LP3
HMC547LP3 CAD Models
HMC547LP3 Part Data Attributes
|
HMC547LP3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC547LP3
Analog Devices Inc
HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 23 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 33 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
VSWR-Max | 1.33 |
Alternate Parts for HMC547LP3
This table gives cross-reference parts and alternative options found for HMC547LP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC547LP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC547LP3TR | HMC547LC3 / HMC547LP3 GaAs MMIC, High Isolation SPDT Nonreflective Switch SMT, DC to 28.0 GHz | Analog Devices Inc | HMC547LP3 vs HMC547LP3TR |