Part Details for HMC547LP3E by Hittite Microwave Corp
Overview of HMC547LP3E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC547LP3E
HMC547LP3E CAD Models
HMC547LP3E Part Data Attributes
|
HMC547LP3E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC547LP3E
Hittite Microwave Corp
SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 23 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 33 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC547LP3E
This table gives cross-reference parts and alternative options found for HMC547LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC547LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC547LP3 | SPDT, 0MHz Min, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max, 3 X 3 MM, LEADLESS, PLASTIC, SMT, QFN-16 | Hittite Microwave Corp | HMC547LP3E vs HMC547LP3 |