Part Details for HMC547LP3ERTR by Hittite Microwave Corp
Overview of HMC547LP3ERTR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC547LP3ERTR
HMC547LP3ERTR CAD Models
HMC547LP3ERTR Part Data Attributes:
|
HMC547LP3ERTR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC547LP3ERTR
Hittite Microwave Corp
SPDT, 20000MHz Max, 1 Func, 2.5dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 23 dBm | |
Insertion Loss-Max | 2.5 dB | |
Isolation-Min | 33 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 20000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES |